DIN 41612
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Number of Positions Loaded | Pitch | Number of Rows | Style | Level, Class | Mounting Type | Termination | Features | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,130 In Stock | 1 : ¥39.08000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
4,295 In Stock | 1 : ¥42.61000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | Mounting Clips | - | - | |||
170 In Stock | 1 : ¥45.15000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole | Solder | - | Gold | Flash | |||
689 In Stock | 1 : ¥50.41000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 1 | Through Hole, Right Angle | Solder | - | - | - | |||
829 In Stock | 1 : ¥35.30000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 3 | Through Hole, Right Angle | Solder | - | - | - | |||
804 In Stock | 1 : ¥52.79000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | Mounting Clips | - | - | |||
1,066 In Stock | 1 : ¥86.29000 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | - | - | |||
10 In Stock | 1 : ¥50.00000 Bulk | Bulk | Active | Header, Male Pins | 96 (94 + 2 Leading Contacts) | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | - | Gold | Flash | |||
0 In Stock Check Lead Time | 100 : ¥35.01480 Bulk | Bulk | Active | Header, Male Pins | 96 | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | Mounting Clips | Gold | Flash | |||
0 In Stock Check Lead Time | 1 : ¥66.09000 Bulk | Bulk | Active | Header, Male Pins | 96 (94 + 2 Leading Contacts) | All | 0.100" (2.54mm) | 3 | C | 2 | Through Hole, Right Angle | Solder | Mounting Clips | Nickel-Phosphor | Flash |