Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,164 In Stock | 1 : ¥23.42000 Bulk | Bulk | Active | Non Latching | 134 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
4,352 In Stock | 1 : ¥25.12000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
114 In Stock | 1 : ¥28.60000 Bulk | Bulk | Active | Non Latching | 150 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 85°C | |||
8,211 In Stock | 1 : ¥29.05000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
9,585 In Stock | 1 : ¥33.16000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
2,189 In Stock | 1 : ¥35.57000 Tube | Tube | Active | Non Latching | 58 mA | 24VDC | SPST-NO (1 Form A) | 20 A | 28VDC - Nom | 14 VDC | 2.4 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
3,377 In Stock | 1 : ¥38.97000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
4,105 In Stock | 1 : ¥44.87000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
1,676 In Stock | 1 : ¥45.50000 Bulk | Bulk | Active | Non Latching | 75 mA | 24VDC | SPDT (1 Form C) | 20 A | 28VDC - Nom | 14 VDC | 2.4 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
8,039 In Stock | 1 : ¥45.67000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,368 In Stock | 1 : ¥54.61000 Bulk | Bulk | Active | Non Latching | 75 mA | 24VDC | SPDT (1 Form C) | 20 A | 28VDC - Nom | 14 VDC | 2.4 VDC | 15 ms | 15 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
893 In Stock | 1 : ¥56.31000 Bulk | Bulk | Active | Non Latching | 150 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250"/0.375" | -40°C ~ 85°C | |||
2,139 In Stock | 1 : ¥32.18000 Tube | Tube | Active | Non Latching | 84 mA | 24VDC | SPDT (1 Form C) | 20 A | 28VDC - Nom | 14 VDC | 2.4 VDC | 15 ms | 15 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
164 In Stock | 1 : ¥35.31000 Bulk | Bulk | Active | Non Latching | 75 mA | 24VDC | SPDT (1 Form C) | 20 A | 28VDC - Nom | 14 VDC | 2.4 VDC | 15 ms | 15 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
3,866 In Stock | 1 : ¥35.49000 Bulk | Bulk | Active | Non Latching | 75 mA | 24VDC | SPDT (1 Form C) | 20 A | 28VDC - Nom | 14 VDC | 2.4 VDC | 15 ms | 15 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
821 In Stock | 1 : ¥35.66000 Bulk | Bulk | Active | Non Latching | 84 mA | 24VDC | SPST-NO (1 Form A) | 20 A | 28VDC - Nom | 14 VDC | 2.4 VDC | 15 ms | 15 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
605 In Stock | 1 : ¥35.93000 Bulk | Bulk | Active | Non Latching | 75 mA | 24VDC | SPST-NO (1 Form A) | 20 A | 28VDC - Nom | 14 VDC | 2.4 VDC | 15 ms | 15 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
711 In Stock | 1 : ¥38.52000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
3,448 In Stock | 1 : ¥40.58000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 85°C | |||
2,446 In Stock | 1 : ¥40.76000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Flux Protection | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
2,369 In Stock | 1 : ¥41.03000 Bulk | Bulk | Active | Non Latching | 75 mA | 24VDC | SPST-NO (1 Form A) | 20 A | 28VDC - Nom | 14 VDC | 2.4 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,765 In Stock | 1 : ¥41.56000 Bulk | Bulk | Active | Non Latching | 134 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Resistor, Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
1,381 In Stock | 1 : ¥46.84000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Flux Protection | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
797 In Stock | 1 : ¥48.36000 Bulk | Bulk | Active | Non Latching | 75 mA | 24VDC | SPDT (1 Form C) | 20 A | 28VDC - Nom | 14 VDC | 2.4 VDC | 15 ms | 15 ms | Sealed - Flux Protection | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
748 In Stock | 1 : ¥48.36000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Flux Protection | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C |