CB1-WM-24V | |
---|---|
DigiKey Part Number | 255-3730-ND |
Manufacturer | |
Manufacturer Product Number | CB1-WM-24V |
Description | RELAY AUTOMOTIVE SPDT 20A 24V |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 75 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 20 A | |
Switching Voltage | 28VDC - Nom | |
Must Operate Voltage | 14 VDC | |
Must Release Voltage | 2.4 VDC | |
Operate Time | 15 ms | |
Release Time | 15 ms | |
Features | Sealed - Fully | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Alloy, Cadmium Free | |
Coil Power | 1.8W | |
Coil Resistance | 320 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.31000 | ¥35.31 |
10 | ¥33.10800 | ¥331.08 |
25 | ¥29.43200 | ¥735.80 |
50 | ¥27.95920 | ¥1,397.96 |
100 | ¥26.48700 | ¥2,648.70 |
250 | ¥23.54428 | ¥5,886.07 |
500 | ¥22.07268 | ¥11,036.34 |
1,000 | ¥20.60125 | ¥20,601.25 |