Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,602 In Stock | 1 : ¥21.63000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
4,657 In Stock | 1 : ¥22.52000 Box | - | Box | Active | Non Latching | 150.9 mA | 12VDC | SPDT (1 Form C) | - | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | ||
245 In Stock | 1 : ¥22.52000 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 16.8 VDC | 2.4 VDC | 7 ms | 5 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
1,774 In Stock | 1 : ¥68.11000 Bulk | - | Bulk | Active | Non Latching | - | 12VDC | SPDT (1 Form C) | 40 A | 12VDC - Nom | 7.8 VDC | 1.2 VDC | - | - | - | Chassis Mount | Plug In | -40°C ~ 85°C | ||
4 In Stock | 1 : ¥33.34000 Tray | Tray | Active | Non Latching | 150 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | - | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C |