2-1904025-3 | |
---|---|
DigiKey Part Number | 41-2-1904025-3-ND |
Manufacturer | |
Manufacturer Product Number | 2-1904025-3 |
Description | V23234A0004X051-EV-100 |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | 2-1904025-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 94 mA | |
Coil Voltage | 24VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 50 A | |
Switching Voltage | 24VDC - Nom | |
Must Operate Voltage | 16 VDC | |
Must Release Voltage | 3 VDC | |
Operate Time | 10 ms | |
Release Time | 10 ms | |
Features | Diode | |
Mounting Type | Socketable | |
Termination Style | Plug In, Quick Connect - 0.250" (6.3mm) | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver (Ag) | |
Coil Power | 2.3W | |
Coil Resistance | 255 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.37000 | ¥42.37 |
10 | ¥39.70400 | ¥397.04 |
25 | ¥35.29560 | ¥882.39 |
50 | ¥33.52940 | ¥1,676.47 |
200 | ¥31.76460 | ¥6,352.92 |
400 | ¥31.06875 | ¥12,427.50 |