Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,919 In Stock | 1 : ¥11.44000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 25 A | 20VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | |||
16,488 In Stock | 1 : ¥21.63000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
4,077 In Stock | 1 : ¥44.87000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Chassis Mount | Quick Connect - 0.250" (6.3mm) | -40°C ~ 85°C | |||
3,289 In Stock | 1 : ¥88.85000 Bulk | Bulk | Active | Non Latching | - | 24VDC | SPST-NO (1 Form A) | 60 A | 24VDC - Nom | 14.4 VDC | 3.2 VDC | 7 ms | 2 ms | - | Chassis Mount | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
1,959 In Stock | 1 : ¥7.78000 Tube | - | Tube | Active | Non Latching | 47.2 mA | 12VDC | SPDT (1 Form C) | - | 28VDC - Max | 6.9 VDC | 1.5 VDC | 4 ms | 1.5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | ||
5,961 In Stock | 1 : ¥15.37000 Bulk | Bulk | Active | Non Latching | - | 12VDC | SPDT (1 Form C) | 30 A | 12VDC - Nom | 7.2 VDC | 1.6 VDC | - | - | Resistor | Socketable | Plug In, Quick Connect - Multiple Sizes | -40°C ~ 125°C | |||
1,442 In Stock 2,400 Factory | 1 : ¥19.93000 Bulk | Bulk | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 105°C | |||
1,179 In Stock | 1 : ¥24.04000 Tube | Tube | Active | Non Latching | 83.3 mA | 12VDC | SPDT (1 Form C) | 30 A | 14VDC - Nom | 7.2 VDC | 1 VDC | 10 ms | 10 ms | - | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,856 In Stock | 1 : ¥9.12000 Tray | Tray | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 30 A | 16VDC - Max | 6.5 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Epoxy | Through Hole | PC Pin | -40°C ~ 85°C | |||
742 In Stock | 1 : ¥8.31000 Tube | Tube | Active | Non Latching | 57.1 mA | 12VDC | SPDT (1 Form C) | 30 A | 20VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 7 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
0 In Stock Check Lead Time | 1 : ¥28.78000 Tray | Tray | Active | Non Latching | 66.7 mA | 12VDC | DPDT (2 Form C) | 30 A | 16VDC - Max | 7.2 VDC | 1 VDC | 10 ms | 10 ms | Sealed - Epoxy | Through Hole | PC Pin | -40°C ~ 85°C |