Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
559 In Stock | 1 : ¥22.52000 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 16.8 VDC | 2.4 VDC | 7 ms | 5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥35.75000 Tray | Tray | Active | Non Latching | 75 mA | 24VDC | SPST-NO (1 Form A) | 80 A | 75VDC - Max | 16.8 VDC | 2.4 VDC | 7 ms | 5 ms | Diode, Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C |