Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
39,924 In Stock | 1 : ¥11.44000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPDT (1 Form C) | 25 A | 20VDC - Max | 8.4 VDC | 1.2 VDC | 10 ms | 5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | |||
18,749 In Stock | 1 : ¥15.20000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
1,812 In Stock | 1 : ¥22.08000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
3,065 In Stock | 1 : ¥38.97000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
7,757 In Stock | 1 : ¥45.67000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
4,535 In Stock | 1 : ¥12.51000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 380VAC, 75VDC - Max | 8.4 VDC | 1.2 VDC | 5 ms | 3 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
4,496 In Stock | 1 : ¥16.27000 Tray | Tray | Active | Non Latching | 80 mA | 12VDC | SPST-NO (1 Form A) | 30 A | 75VDC - Max | 9 VDC | 1.2 VDC | 10 ms | 5 ms | Resistor, Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,743 In Stock | 1 : ¥19.49000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Diode, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
1,404 In Stock | 1 : ¥22.97000 Tray | Tray | Active | Non Latching | 150 mA | 12VDC | SPDT (1 Form C) | 50 A | 75VDC - Max | 7.8 VDC | 1.2 VDC | 10 ms | 10 ms | Resistor, Sealed - Fully | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
3,182 In Stock | 1 : ¥23.60000 Tube | Tube | Active | Non Latching | 53.3 mA | 12VDC | SPST-NO (DM) (1 Form U) | 1 A | 16VDC - Max | 6.5 VDC | 0.9 VDC | 6 ms | 1 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
893 In Stock | 1 : ¥29.94000 Tube | Tube | Active | Non Latching | 47.2 mA | 12VDC | DPDT (2 Form C) | 30 A | 28VDC - Max | 8.4 VDC | 1.2 VDC | 4 ms | 1.5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 105°C | |||
3,646 In Stock | 1 : ¥40.58000 Bulk | Bulk | Active | Non Latching | 117 mA | 12VDC | SPDT (1 Form C) | 40 A | 14VDC - Nom | 7 VDC | 1.2 VDC | 15 ms | 15 ms | Sealed - Flux Protection | Through Hole | PC Pin | -40°C ~ 85°C | |||
548 In Stock | 1 : ¥97.52000 Bulk | Bulk | Active | Latching, Single Coil | 480 mA | 12VDC | SPST-NO (1 Form A) | 70 A | 14VDC - Max | 6 VDC | - | 1 ms | 2 ms | IP54 - Dust Protected, Water Resistant | Socketable | Plug In, Quick Connect - 0.250" (6.3mm) | -40°C ~ 125°C | |||
705 In Stock | 1 : ¥22.08000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 8.4 VDC | 1.2 VDC | 7 ms | 5 ms | Resistor, Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
656 In Stock | 1 : ¥22.79000 Tray | Tray | Active | Non Latching | 66.7 mA | 24VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 16.8 VDC | 2.4 VDC | 7 ms | 5 ms | Resistor, Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C | |||
0 In Stock Check Lead Time | 1 : ¥21.27000 Bag | - | Bag | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 75VDC - Max | 7.8 VDC | 1.8 VDC | 7 ms | 2 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 125°C |