PC792A-1C-P-12S-X | |
---|---|
DigiKey Part Number | 2634-PC792A-1C-P-12S-X-ND |
Manufacturer | |
Manufacturer Product Number | PC792A-1C-P-12S-X |
Description | RELAY AUTOMOTIVE SPDT 40A 12V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Picker Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 133.3 mA | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 75VDC - Max | |
Must Operate Voltage | 7.8 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 7 ms | |
Release Time | 2 ms | |
Features | Sealed - Fully | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 125°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 1.6W | |
Coil Resistance | 90 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.27000 | ¥21.27 |
20 | ¥19.90550 | ¥398.11 |
40 | ¥16.80850 | ¥672.34 |
100 | ¥15.92450 | ¥1,592.45 |
260 | ¥14.15558 | ¥3,680.45 |
500 | ¥13.27074 | ¥6,635.37 |
1,000 | ¥12.38603 | ¥12,386.03 |
5,000 | ¥11.94367 | ¥59,718.35 |