Automotive Relays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Coil Type | Coil Current | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Features | Mounting Type | Termination Style | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,535 In Stock | 1 : ¥12.51000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPDT (1 Form C) | 40 A | 380VAC, 75VDC - Max | 8.4 VDC | 1.2 VDC | 5 ms | 3 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,419 In Stock | 1 : ¥9.12000 Tube | Tube | Active | Non Latching | 82.8 mA | 12VDC | SPST-NO (1 Form A) | 20 A | 380VAC, 75VDC - Max | 8.4 VDC | 1.2 VDC | 15 ms | 5 ms | Sealed - Fully | Through Hole | PC Pin | -40°C ~ 85°C | |||
1,022 In Stock | 1 : ¥10.46000 Tray | Tray | Active | Non Latching | 133.3 mA | 12VDC | SPST-NO (1 Form A) | 40 A | 380VAC, 75VDC - Max | 8.4 VDC | 1.2 VDC | 5 ms | 3 ms | - | Through Hole | PC Pin | -40°C ~ 85°C |