Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock 8 Factory Check Lead Time | 1 : ¥534.53000 Bulk | Bulk | Active | - | 5.1k | 8 | 380Ohm | 750mOhm | Push-Pull Audiophile, Ultra-Linear - Tube Output | 50Hz ~ 12kHz | -4dB | 1500V | - | - | 25W | -40°C ~ 105°C | - | Chassis Mount | 3.125" L x 2.120" W (79.38mm x 53.85mm) | 2.308" (58.62mm) | Wire Leads | |||
0 In Stock 7 Factory Check Lead Time | 1 : ¥602.99000 Bulk | Bulk | Active | - | 10k | 8 | 608.7Ohm, 651.5Ohm | 706mOhm | Push-Pull Audiophile, Ultra-Linear - Tube Output | 70Hz ~ 15kHz | -1dB | 2000V | - | - | 20W | -40°C ~ 105°C | - | Chassis Mount | 3.125" L x 2.400" W (79.38mm x 60.96mm) | 2.308" (58.62mm) | Wire Leads | |||
0 In Stock 3 Factory Check Lead Time | 1 : ¥1,099.07000 Bulk | Bulk | Active | - | - | - | - | - | Push-Pull Audiophile, Ultra-Linear - Tube Output | 50Hz ~ 12kHz | - | - | - | - | - | - | - | Chassis Mount | - | 3.796" (96.42mm) | Wire Leads | |||
0 In Stock 6 Factory Check Lead Time | 1 : ¥1,116.58000 Bulk | Bulk | Active | - | - | 8 | - | - | Push-Pull Audiophile, Ultra-Linear - Tube Output | 65Hz ~ 12kHz | ±1dB | 2500Vrms | - | - | 100W | -40°C ~ 105°C | - | Chassis Mount | - | 3.796" (96.42mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥799.42000 Bulk | Bulk | Active | - | - | - | - | - | Push-Pull Audiophile, Ultra-Linear - Tube Output | 65Hz ~ 12kHz | ±1dB | 2000V | - | - | 50W | - | - | Chassis Mount | - | 3.046" (77.37mm) | Wire Leads | |||
0 In Stock 1 Factory Check Lead Time | 1 : ¥1,254.30000 Bulk | Bulk | Active | - | - | - | - | - | Push-Pull Audiophile, Ultra-Linear - Tube Output | 70Hz ~ 12kHz | ±1dB | - | - | - | - | - | - | Chassis Mount | - | 3.796" (96.42mm) | Wire Leads | |||
0 In Stock Check Lead Time | 1 : ¥1,648.57000 Bulk | Bulk | Active | - | - | - | - | - | Push-Pull Audiophile, Ultra-Linear - Tube Output | - | - | - | - | - | 120W | - | - | Chassis Mount | - | - | Wire Leads |