1750RA | |
---|---|
DigiKey Part Number | 164-1750RA-ND |
Manufacturer | |
Manufacturer Product Number | 1750RA |
Description | AUDIO XFMR 8 CHAS MNT |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 65Hz ~ 12kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | - | |
Impedance - Secondary (Ohms) | 8 | |
DC Resistance (DCR) - Primary | - | |
DC Resistance (DCR) - Secondary | - | |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output | |
Frequency Range | 65Hz ~ 12kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 2500Vrms | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 100W | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 3.796" (96.42mm) | |
Termination Style | Wire Leads | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,116.58000 | ¥1,116.58 |