Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2 In Stock 39 Factory | 1 : ¥783.80000 Bulk | Bulk | Active | 1:1 | 10k | 10k | 886Ohm | 903.5Ohm | 20Hz ~ 20kHz | ±1dB | 500Vrms | 1dB Typ | 20dB Typ | 10dB | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Screw Terminal | |||
6 In Stock 28 Factory | 1 : ¥783.80000 Bulk | Bulk | Active | 1:1 | 600CT | 600CT | 72.4Ohm | 72.4Ohm | 20Hz ~ 20kHz | ±1dB | 500Vrms | 1.1dB Typ | 20dB Typ | 10dB | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Screw Terminal | |||
2 In Stock 28 Factory | 1 : ¥783.80000 Bulk | Bulk | Active | 1:1 | 1k | 1k | 89.7Ohm | 89.7Ohm | 20Hz ~ 20kHz | ±1dB | 500Vrms | 1dB Typ | 20dB Typ | 10dB | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Screw Terminal | |||
2 In Stock 14 Factory | 1 : ¥783.80000 Bulk | Bulk | Active | 2:1 | 600CT | 150 | 72.4Ohm | 18.2Ohm | 20Hz ~ 20kHz | ±1dB | 500Vrms | 1dB Typ | 22.5dB Typ | 10dB | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Screw Terminal | |||
2 In Stock 6 Factory | 1 : ¥783.80000 Bulk | Bulk | Active | 1:1, 1:2, 1:4 | 600, 150/150 | 2.4k, 600/600 | 58Ohm | 190Ohm | 20Hz ~ 20kHz | ±1dB | 500Vrms | 0.8dB Typ | 30dB Typ | 10dB | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Screw Terminal | |||
0 In Stock 11 Factory Check Lead Time | 1 : ¥644.48000 Bulk | Bulk | Active | 8.13:1 | 100k | 1.5k | 5.43kOhm | 159Ohm | 20Hz ~ 20kHz | ±1dB | 500Vrms | 1.2dB Typ | 30dB Typ | 10dB | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Screw Terminal | |||
0 In Stock 7 Factory Check Lead Time | 1 : ¥644.48000 Bulk | Bulk | Active | 1:5.47 | 50 | 1.5k | 5.3Ohm | 116.5Ohm | 20Hz ~ 20kHz | ±1dB | 500Vrms | 0.9dB Typ | 28dB Typ | 10dB | - | - | Chassis Mount | 1.250" Dia (31.75mm) | 1.000" (25.40mm) | Screw Terminal |