140MEX | |
---|---|
DigiKey Part Number | 140MEX-ND |
Manufacturer | |
Manufacturer Product Number | 140MEX |
Description | AUDIO XFMR 100K / 1.5K CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 100k Impedance Primary Ohms 1.5k Impedance Secondary Ohms 8.13:1 Audio Transformer 20Hz ~ 20kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | 8.13:1 | |
Impedance - Primary (Ohms) | 100k | |
Impedance - Secondary (Ohms) | 1.5k | |
DC Resistance (DCR) - Primary | 5.43kOhm | |
DC Resistance (DCR) - Secondary | 159Ohm | |
Frequency Range | 20Hz ~ 20kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | 500Vrms | |
Insertion Loss | 1.2dB Typ | |
Return Loss | 30dB Typ | |
Power Level | 10dB | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.250" Dia (31.75mm) | |
Height - Seated (Max) | 1.000" (25.40mm) | |
Termination Style | Screw Terminal | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥644.48000 | ¥644.48 |