Audio Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Turns Ratio - Primary:Secondary | Impedance - Primary (Ohms) | Impedance - Secondary (Ohms) | DC Resistance (DCR) - Primary | DC Resistance (DCR) - Secondary | Transformer Type | Frequency Range | Frequency Response | Voltage - Isolation | Insertion Loss | Return Loss | Power Level | Operating Temperature | Approval Agency | Mounting Type | Size / Dimension | Height - Seated (Max) | Termination Style |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
15,101 In Stock | 1 : ¥16.63000 Cut Tape (CT) 500 : ¥9.89910 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | 250mOhm | 250mOhm | - | - | - | 3750Vrms | - | - | - | -40°C ~ 125°C | - | Surface Mount | 0.280" L x 0.205" W (7.10mm x 5.20mm) | 0.138" (3.50mm) | Gull Wing | |||
3,552 In Stock | 1 : ¥48.96000 Cut Tape (CT) 400 : ¥27.86295 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1:1 | 600 | 600 | 115Ohm | 115Ohm | Data/Voice Coupling | 200Hz ~ 4kHz | ±0.25dB | 3000VRMS @ 1 Minute | 2dB Max @ 2kHz | 14dB Min @ 200Hz ~ 4kHz | - | -20°C ~ 85°C | UL60950, EN60950 | Surface Mount | 0.378" L x 0.492" W (9.60mm x 12.50mm) | 0.299" (7.60mm) | Flat Lead |