SJ-3551B-MSMT-TR-67

DigiKey Part Number
102-6037-2-ND - Tape & Reel (TR)
102-6037-1-ND - Cut Tape (CT)
102-6037-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SJ-3551B-MSMT-TR-67
Description
STEREO JACK, IP67, 3.5, 5 CONDUC
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (4 Conductor, TRRS) Connector Solder
Datasheet
 Datasheet
EDA/CAD Models
SJ-3551B-MSMT-TR-67 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (4 Conductor, TRRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
5 Conductors, 6 Contacts
Internal Switch(s)
Single Switch
Mounting Type
Board Cutout, Surface Mount, Right Angle
Termination
Solder
Shielding
Unshielded
Features
IP67
Insulation Color
-
Operating Temperature
-30°C ~ 85°C
Voltage - Rated
12VDC
Current Rating (Amps)
1 A
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Black
Includes
2 pcs - 1 Connector, 1 O-Ring
Housing Material
Polyamide (PA9T), Nylon 9T
Contact Material
Copper Alloy, Titanium (Ti)
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥43.84000¥43.84
10¥39.62100¥396.21
25¥37.43000¥935.75
50¥36.51720¥1,825.86
100¥34.69050¥3,469.05
250¥31.03896¥7,759.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
600¥34.30863¥20,585.18
1,200¥30.01998¥36,023.98
1,800¥29.37673¥52,878.11
Manufacturers Standard Package