KM2PB-AU

DigiKey Part Number
889-1848-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
KM2PB-AU
Description
CONN PLUG MONO 3.5MM
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector Solder Eyelet(s)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
0.138" (3.50mm)
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder Eyelet(s)
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-20°C ~ 65°C
Voltage - Rated
-
Mating Length/Depth
0.551" (14.00mm)
Contact Material - Plating
Gold
Body Material
-
Body Color
Gold, Black
Includes
3 pcs - 1 Connector, 1 Handle, 1 Insulator Tube
Housing Material
Zinc Alloy
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
-
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.70000¥47.70
10¥43.29000¥432.90
25¥41.00320¥1,025.08
50¥40.05080¥2,002.54
100¥38.14280¥3,814.28
300¥33.37503¥10,012.51
600¥32.42133¥19,452.80
1,200¥27.65349¥33,184.19
2,700¥25.74637¥69,515.20
Manufacturers Standard Package