FC1066A | |
---|---|
DigiKey Part Number | 4654-FC1066A-ND |
Manufacturer | |
Manufacturer Product Number | FC1066A |
Description | JACK PLUG BLK 3.5MM MONO |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Plug Mono Connector Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Type | Phone Plug | |
Gender | Male | |
Signal Lines | Mono | |
Industry Recognized Mating Diameter | ||
Actual Diameter | - | |
Number of Positions/Contacts | - | |
Internal Switch(s) | - | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Solder | |
Shielding | Unshielded | |
Features | - | |
Insulation Color | - | |
Operating Temperature | - | |
Voltage - Rated | - | |
Mating Length/Depth | 0.555" (14.10mm) | |
Contact Material - Plating | Nickel | |
Body Material | Plastic | |
Body Color | Black | |
Includes | - | |
Housing Material | Phenolic, Polybutylene Terephthalate (PBT) | |
Contact Material | Brass | |
Cable Opening | 0.209" (5.30mm) | |
Panel Hole Size | - | |
Thread Size | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.11000 | ¥20.11 |
10 | ¥15.34400 | ¥153.44 |
25 | ¥13.81560 | ¥345.39 |
50 | ¥12.77600 | ¥638.80 |
100 | ¥11.82950 | ¥1,182.95 |
250 | ¥10.71084 | ¥2,677.71 |
500 | ¥9.95488 | ¥4,977.44 |
1,000 | ¥9.26969 | ¥9,269.69 |
2,500 | ¥8.46211 | ¥21,155.27 |