SJ-3524-SMT-TR-BE | |
---|---|
DigiKey Part Number | CP-3524SJBETR-ND - Tape & Reel (TR) CP-3524SJBECT-ND - Cut Tape (CT) CP-3524SJBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-3524-SMT-TR-BE |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3524-SMT-TR-BE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 4 Contacts | |
Internal Switch(s) | Single Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | Blue | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Blue | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.33000 | ¥11.33 |
10 | ¥8.66100 | ¥86.61 |
25 | ¥7.78920 | ¥194.73 |
50 | ¥7.19800 | ¥359.90 |
100 | ¥6.65960 | ¥665.96 |
250 | ¥6.02184 | ¥1,505.46 |
500 | ¥5.59116 | ¥2,795.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.10738 | ¥6,107.38 |
2,000 | ¥5.69149 | ¥11,382.98 |
3,000 | ¥5.46674 | ¥16,400.22 |
5,000 | ¥5.20159 | ¥26,007.95 |
7,000 | ¥5.03739 | ¥35,261.73 |
10,000 | ¥4.87188 | ¥48,718.80 |