Audio Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,730 In Stock | 1 : ¥19.29000 Tray | Tray | Active | Phone Jack | Female | Stereo (3 Conductor, TRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 3 Conductors, 5 Contacts | Two Switches | Through Hole | Solder | Unshielded | - | - | -25°C ~ 85°C | |||
2,129 In Stock | 1 : ¥19.13000 Cut Tape (CT) 300 : ¥13.46963 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Phone Jack | Female | 5 Conductor (TRRRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.142" (3.60mm) | 5 Conductors, 6 Contacts | Single Switch | Through Hole | Solder | Unshielded | - | Black | -40°C ~ 85°C |