SJ-3523-SMT-TR | |
---|---|
DigiKey Part Number | CP-3523SJTR-ND - Tape & Reel (TR) CP-3523SJCT-ND - Cut Tape (CT) CP-3523SJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SJ-3523-SMT-TR |
Description | CONN JACK STEREO 3.5MM SMD R/A |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder |
Datasheet | Datasheet |
EDA/CAD Models | SJ-3523-SMT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Phone Jack | |
Gender | Female | |
Signal Lines | Stereo (3 Conductor, TRS) | |
Industry Recognized Mating Diameter | ||
Actual Diameter | 0.142" (3.60mm) | |
Number of Positions/Contacts | 3 Conductors, 3 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Shielding | Unshielded | |
Features | Board Guide | |
Insulation Color | - | |
Operating Temperature | -25°C ~ 85°C | |
Voltage - Rated | 12VDC | |
Current Rating (Amps) | 1 A | |
Mating Length/Depth | 0.551" (14.00mm) | |
Contact Material - Plating | Silver | |
Body Material | - | |
Body Color | Black | |
Includes | - | |
Housing Material | Polyamide (PA6T), Nylon 6T | |
Contact Material | Brass, Copper Alloy | |
Cable Opening | - | |
Panel Hole Size | - | |
Thread Size | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.29000 | ¥8.29 |
10 | ¥7.02700 | ¥70.27 |
25 | ¥6.74160 | ¥168.54 |
50 | ¥6.59880 | ¥329.94 |
100 | ¥6.31150 | ¥631.15 |
250 | ¥5.73780 | ¥1,434.45 |
500 | ¥5.16394 | ¥2,581.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.64437 | ¥4,644.37 |
2,000 | ¥4.32477 | ¥8,649.54 |
3,000 | ¥4.15196 | ¥12,455.88 |
5,000 | ¥3.94813 | ¥19,740.65 |
7,000 | ¥3.82186 | ¥26,753.02 |
10,000 | ¥3.69454 | ¥36,945.40 |