PAM8406DR | |
---|---|
DigiKey Part Number | PAM8406DRDITR-ND - Tape & Reel (TR) PAM8406DRDICT-ND - Cut Tape (CT) PAM8406DRDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAM8406DR |
Description | IC AMP D/AB STEREO 5W 16SOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D, Class AB 16-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Diodes Incorporated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D, Class AB | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 5W x 2 @ 2Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 16-SOP | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.90000 | ¥6.90 |
10 | ¥6.03400 | ¥60.34 |
25 | ¥5.66800 | ¥141.70 |
100 | ¥4.62540 | ¥462.54 |
250 | ¥4.29668 | ¥1,074.17 |
500 | ¥3.65664 | ¥1,828.32 |
1,000 | ¥2.92540 | ¥2,925.40 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.65114 | ¥6,627.85 |
5,000 | ¥2.46829 | ¥12,341.45 |
12,500 | ¥2.37688 | ¥29,711.00 |
25,000 | ¥2.28546 | ¥57,136.50 |