Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,777 In Stock | 1 : ¥9.93000 Tube | Tube | Active | Class AB | 1-Channel (Mono) | 1.5W x 1 @ 8Ohm | 2.2V ~ 5.5V | Depop, Shutdown, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) | |||
1,137 In Stock | 1 : ¥12.48000 Tube | - | Tube | Active | Class D | 1-Channel (Mono) | 1.45W x 1 @ 8Ohm | 2.5V ~ 5.5V | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 8-HVSSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |