Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
955 In Stock | 1 : ¥8.29000 Cut Tape (CT) 2,000 : ¥2.90206 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) or 2-Channel (Stereo) | 18.5W x 1 @ 4Ohm; 12W x 1 @ 6Ohm; 9.9W x 1 @ 8Ohm | 3.5V ~ 14.4V | - | Surface Mount | -40°C ~ 85°C (TA) | 28-HTSSOP | 28-PowerTSSOP (0.173", 4.40mm Width) | ||
2,990 In Stock | 1 : ¥18.47000 Cut Tape (CT) 2,000 : ¥8.43913 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 25W x 1 @ 8Ohm | 8V ~ 26V | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 28-HTSSOP | 28-PowerTSSOP (0.173", 4.40mm Width) | |||
1,146 Marketplace | Unavailable | Bulk | Active | Class AB | 1-Channel (Mono) | 350mW x 1 @ 16Ohm | 2V ~ 5.5V | Depop, Differential Inputs, Shutdown | Surface Mount | -40°C ~ 85°C (TA) | 8-SOIC | 8-SOIC (0.154", 3.90mm Width) |