LM386N-3/NOPB | |
---|---|
DigiKey Part Number | 296-43959-5-ND |
Manufacturer | |
Manufacturer Product Number | LM386N-3/NOPB |
Description | IC AMP CLASS AB MONO 700MW 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM386N-3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 700mW x 1 @ 8Ohm | |
Voltage - Supply | 4V ~ 12V | |
Features | - | |
Mounting Type | Through Hole | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Supplier Device Package | 8-PDIP | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
10 | ¥7.79900 | ¥77.99 |
40 | ¥7.40125 | ¥296.05 |
120 | ¥6.07933 | ¥729.52 |
280 | ¥5.68293 | ¥1,591.22 |
520 | ¥5.02204 | ¥2,611.46 |
1,000 | ¥3.96484 | ¥3,964.84 |
2,520 | ¥3.70050 | ¥9,325.26 |
5,000 | ¥3.51547 | ¥17,577.35 |