LM4861M/NOPB | |
---|---|
DigiKey Part Number | LM4861M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4861M/NOPB |
Description | IC AMP CLASS AB MONO 1.5W 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4861M/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 1.5W x 1 @ 8Ohm | |
Voltage - Supply | 2V ~ 5.5V | |
Features | Shutdown, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.66000 | ¥126.60 |
95 | ¥10.17326 | ¥966.46 |
285 | ¥9.55218 | ¥2,722.37 |
570 | ¥8.35830 | ¥4,764.23 |
1,045 | ¥6.92538 | ¥7,237.02 |
2,565 | ¥6.44779 | ¥16,538.58 |
5,035 | ¥6.20898 | ¥31,262.21 |