Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
100,362 In Stock 322,500 Factory | 1 : ¥3.37000 Cut Tape (CT) 2,500 : ¥1.58039 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 2.5W x 1 @ 4Ohm | 2V ~ 5.5V | Depop, Short-Circuit and Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-MSOP | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | ||
95,532 In Stock | 1 : ¥3.78000 Cut Tape (CT) 2,500 : ¥1.50857 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 2.5W x 1 @ 4Ohm | 2V ~ 5.5V | Depop, Short-Circuit and Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 8-SOP | 8-SOIC (0.154", 3.90mm Width) | ||
23,945 In Stock | 1 : ¥8.46000 Cut Tape (CT) 5,000 : ¥3.41764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) | 1.4W x 1 @ 8Ohm | 2.4V ~ 5.5V | Depop, Thermal Protection | Surface Mount | -40°C ~ 85°C (TA) | 9-Flipchip (1.6x1.6) | 9-UFBGA, FCBGA |