LM3886TF

DigiKey Part Number
296-43511-5-ND
Manufacturer
Manufacturer Product Number
LM3886TF
Description
IC AMP AB MONO 68W TO220-11
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB TO-220-11 Isolated
Datasheet
 Datasheet
EDA/CAD Models
LM3886TF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
68W x 1 @ 4Ohm
Voltage - Supply
20V ~ 84V, ±10V ~ 42V
Features
Mute, Short-Circuit and Thermal Protection
Mounting Type
Through Hole
Operating Temperature
-20°C ~ 85°C (TA)
Supplier Device Package
TO-220-11 Isolated
Package / Case
TO-220-11 Isolated Tab, Formed Leads
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥81.44000¥81.44
20¥73.55300¥1,471.06
40¥70.13375¥2,805.35
100¥60.89570¥6,089.57
260¥58.15900¥15,121.34
500¥53.02736¥26,513.68
1,000¥46.18506¥46,185.06
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.