LM4875M/NOPB | |
---|---|
DigiKey Part Number | LM4875M/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM4875M/NOPB |
Description | IC AMP CLASS AB MONO 1W 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) with Mono Headphones Class AB 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM4875M/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) with Mono Headphones | |
Max Output Power x Channels @ Load | 1W x 1 @ 8Ohm; 110mW x 1 @ 32Ohm | |
Voltage - Supply | 2.7V ~ 5.5V | |
Features | Depop, Mute, Shutdown, Thermal Protection, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-SOIC | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.28000 | ¥20.28 |
10 | ¥18.23400 | ¥182.34 |
95 | ¥14.65926 | ¥1,392.63 |
285 | ¥13.76453 | ¥3,922.89 |
570 | ¥12.04393 | ¥6,865.04 |
1,045 | ¥9.97927 | ¥10,428.34 |
2,565 | ¥9.29106 | ¥23,831.57 |
5,035 | ¥8.94696 | ¥45,047.94 |