MAX232ACWE+ | |
---|---|
DigiKey Part Number | MAX232ACWE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX232ACWE+ |
Description | IC TRANSCEIVER FULL 2/2 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2/2 Transceiver Full RS232 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX232ACWE+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 2/2 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 200kbps | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.18000 | ¥72.18 |
10 | ¥65.16200 | ¥651.62 |
46 | ¥62.13457 | ¥2,858.19 |
138 | ¥53.95072 | ¥7,445.20 |
276 | ¥51.52601 | ¥14,221.18 |
506 | ¥46.97947 | ¥23,771.61 |
1,012 | ¥40.91765 | ¥41,408.66 |