TAS6422EQDKQRQ1 | |
---|---|
DigiKey Part Number | 296-TAS6422EQDKQRQ1TR-ND - Tape & Reel (TR) 296-TAS6422EQDKQRQ1CT-ND - Cut Tape (CT) 296-TAS6422EQDKQRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS6422EQDKQRQ1 |
Description | AUTOMOTIVE 75-W, 2-MHZ, 2-CHANNE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 2-Channel (Stereo) Class D 56-HSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TAS6422EQDKQRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 75W x 2 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Supplier Device Package | 56-HSSOP | |
Package / Case | 56-PowerBSSOP (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.13000 | ¥63.13 |
10 | ¥43.16700 | ¥431.67 |
25 | ¥38.00800 | ¥950.20 |
100 | ¥32.22840 | ¥3,222.84 |
250 | ¥29.42592 | ¥7,356.48 |
500 | ¥27.71844 | ¥13,859.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥26.30068 | ¥26,300.68 |
2,000 | ¥25.12422 | ¥50,248.44 |
3,000 | ¥25.03990 | ¥75,119.70 |