LM4950TSX/NOPB

DigiKey Part Number
LM4950TSX/NOPBTR-ND - Tape & Reel (TR)
LM4950TSX/NOPBCT-ND - Cut Tape (CT)
LM4950TSX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4950TSX/NOPB
Description
IC AMP AB MONO/STER 7.5W TO263-9
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class AB DDPAK/TO-263-9
Datasheet
 Datasheet
EDA/CAD Models
LM4950TSX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
7.5W x 1 @ 8Ohm; 3.1W x 2 @ 4Ohm
Voltage - Supply
9.6V ~ 16V
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
DDPAK/TO-263-9
Package / Case
TO-263-10 (9 Leads + Tab)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.40000¥23.40
10¥21.01700¥210.17
25¥19.87120¥496.78
100¥17.22010¥1,722.01
250¥16.33720¥4,084.30
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥14.65926¥7,329.63
1,000¥12.36323¥12,363.23
2,500¥11.74508¥29,362.70
5,000¥11.30352¥56,517.60
Manufacturers Standard Package