TAS2505IRGER

DigiKey Part Number
296-49264-2-ND - Tape & Reel (TR)
296-49264-1-ND - Cut Tape (CT)
296-49264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS2505IRGER
Description
IC AMP CLASS D MONO 2W 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) with Mono Headphones Class D 24-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TAS2505IRGER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) with Mono Headphones
Max Output Power x Channels @ Load
2W x 1 @ 4Ohm
Voltage - Supply
1.5V ~ 1.95V
Features
I2C, Shutdown, Thermal Protection, Volume Control
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C (TA)
Supplier Device Package
24-VQFN (4x4)
Package / Case
24-VFQFN Exposed Pad
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥6.15352¥18,460.56
6,000¥5.92562¥35,553.72
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.97000¥12.97
10¥11.66600¥116.66
25¥11.00440¥275.11
100¥9.37640¥937.64
250¥8.80388¥2,200.97
500¥7.70342¥3,851.71
1,000¥6.38279¥6,382.79
Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.43000¥13.43
10¥12.08000¥120.80
25¥11.39520¥284.88
100¥9.70920¥970.92
250¥9.11636¥2,279.09
500¥7.97686¥3,988.43
1,000¥6.60936¥6,609.36
* All Digi-Reel orders will add a ¥49.00 reeling fee.