TAS5720MRSMR | |
---|---|
DigiKey Part Number | 296-TAS5720MRSMRTR-ND - Tape & Reel (TR) 296-TAS5720MRSMRCT-ND - Cut Tape (CT) 296-TAS5720MRSMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TAS5720MRSMR |
Description | IC AMP CLASS D MONO 20W 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TAS5720MRSMR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 20W x 1 @ 4Ohm | |
Voltage - Supply | 4.5V ~ 26.4V | |
Features | Depop, Short-Circuit and Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Supplier Device Package | 32-VQFN (4x4) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.02000 | ¥21.02 |
10 | ¥18.85000 | ¥188.50 |
25 | ¥17.78560 | ¥444.64 |
100 | ¥15.15370 | ¥1,515.37 |
250 | ¥14.22892 | ¥3,557.23 |
500 | ¥12.45034 | ¥6,225.17 |
1,000 | ¥10.31595 | ¥10,315.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥9.60451 | ¥28,813.53 |
6,000 | ¥9.24878 | ¥55,492.68 |