TPA2013D1RGPR | |
---|---|
DigiKey Part Number | 296-22849-2-ND - Tape & Reel (TR) 296-22849-1-ND - Cut Tape (CT) 296-22849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA2013D1RGPR |
Description | IC AMP CLASS D MONO 2.7W 20QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class D 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA2013D1RGPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class D | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 2.7W x 1 @ 4Ohm | |
Voltage - Supply | 1.8V ~ 5.5V | |
Features | Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | 20-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.29000 | ¥14.29 |
10 | ¥12.83200 | ¥128.32 |
25 | ¥12.10440 | ¥302.61 |
100 | ¥10.31480 | ¥1,031.48 |
250 | ¥9.68496 | ¥2,421.24 |
500 | ¥8.47432 | ¥4,237.16 |
1,000 | ¥7.02160 | ¥7,021.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.36146 | ¥13,084.38 |