Audio Amplifiers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Output Type | Max Output Power x Channels @ Load | Voltage - Supply | Features | Mounting Type | Operating Temperature | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,508 In Stock | 1 : ¥14.70000 Tube | - | Tube | Active | Class AB | 1-Channel (Mono) | 25W x 1 @ 8Ohm | 16V ~ 60V, ±8V ~ 30V | Short-Circuit and Thermal Protection | Through Hole | 0°C ~ 70°C (TA) | TO-220-5 | TO-220-5 Formed Leads | ||
680 In Stock | 1 : ¥172.65000 Cut Tape (CT) 1,000 : ¥101.77079 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Class D | 1-Channel (Mono) or 2-Channel (Stereo) | 480W x 1 @ 2Ohm; 300W x 2 @ 4Ohm | 25V ~ 52.5V | Depop, Differential Inputs, Short-Circuit and Thermal Protection, Shutdown | Surface Mount | 0°C ~ 70°C (TA) | 64-HTQFP (14x14) | 64-TQFP Exposed Pad |