Attenuators

Results: 4
Attenuation Value
3dB20dB30dB40dB
Power (Watts)
5W20W
Package / Case
N-Type In-Line ModuleSMA In-Line Module
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Attenuation Value
Frequency Range
Power (Watts)
Impedance
Package / Case
BW-N10W5+
BW-N20W5+
FXD ATTEN 5W N F/M 20DB ROHS
Mini-Circuits
95
In Stock
1 : ¥722.13000
Box
Box
Active
20dB
0 Hz ~ 18 GHz
5W
50 Ohms
N-Type In-Line Module
BW-N10W5+
BW-N30W5+
FXD ATTEN 5W N F/M 30DB ROHS
Mini-Circuits
20
In Stock
1 : ¥722.13000
Box
Box
Active
30dB
0 Hz ~ 18 GHz
5W
50 Ohms
N-Type In-Line Module
BW-N10W20+
BW-N3W20+
FXD ATTEN / N / 3DB 20W ROHS
Mini-Circuits
10
In Stock
1 : ¥1,569.63000
Box
Box
Active
3dB
0 Hz ~ 18 GHz
20W
50 Ohms
N-Type In-Line Module
BW-S10W5+
BW-S40W5+
FXD ATTEN / SMA / 40DB 5W ROHS
Mini-Circuits
0
In Stock
Check Lead Time
1 : ¥597.51000
Box
Box
Active
40dB
0 Hz ~ 18 GHz
5W
50 Ohms
SMA In-Line Module
Showing
of 4

Attenuators


Attenuators are designed to reduce the power of a signal with minimal effect on its waveform. The attenuation value ranges from 0 dB to 69 dB with a frequency range from 0 to 86 GHz.