B82472D6223M000 | |
---|---|
DigiKey Part Number | 495-B82472D6223M000TR-ND - Tape & Reel (TR) 495-B82472D6223M000CT-ND - Cut Tape (CT) 495-B82472D6223M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B82472D6223M000 |
Description | FIXED IND 22UH 1.65A 193 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 88 µH Inductance - Connected in Series 22 µH Inductance - Connected in Parallel 96.5mOhm Max DC Resistance (DCR) - Parallel Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | B82472D6223M000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 22 µH | |
Inductance - Connected In Series | 88 µH | |
Tolerance | ±20% | |
Current Rating - Series | 1.65 A | |
Current Saturation - Parallel | 2.55 A | |
Current Saturation - Series | 1.275 A | |
DC Resistance (DCR) - Parallel | 96.5mOhm Max | |
DC Resistance (DCR) - Series | 386mOhm Max | |
Shielding | Shielded | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height | 0.189" (4.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.86000 | ¥14.86 |
10 | ¥12.65100 | ¥126.51 |
25 | ¥11.66120 | ¥291.53 |
50 | ¥10.41980 | ¥520.99 |
100 | ¥8.68350 | ¥868.35 |
250 | ¥8.43508 | ¥2,108.77 |
500 | ¥7.93904 | ¥3,969.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.14093 | ¥6,140.93 |