74485540101

DigiKey Part Number
732-11207-2-ND - Tape & Reel (TR)
732-11207-1-ND - Cut Tape (CT)
732-11207-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74485540101
Description
INDUCT ARRAY 2 COIL 10UH SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array Inductance - Connected in Series 10 µH Inductance - Connected in Parallel 13.9mOhm DC Resistance (DCR) - Parallel 13 A 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
74485540101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
10 µH
Tolerance
±20%
Current Rating - Parallel
13 A
Current Saturation - Parallel
13.5 A
DC Resistance (DCR) - Parallel
13.9mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
4-SMD
Size / Dimension
0.610" L x 0.520" W (15.50mm x 13.20mm)
Height
0.492" (12.50mm)
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥45.97000¥45.97
10¥42.28000¥422.80
50¥38.58600¥1,929.30
100¥34.89170¥3,489.17
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
200¥31.27935¥6,255.87
Manufacturers Standard Package