744851330 | |
---|---|
DigiKey Part Number | 732-3020-2-ND - Tape & Reel (TR) 732-3020-1-ND - Cut Tape (CT) 732-3020-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744851330 |
Description | INDUCT ARRAY 2 COIL 3.3UH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 13.2 µH Inductance - Connected in Series 3.3 µH Inductance - Connected in Parallel 12mOhm Max DC Resistance (DCR) - Parallel 7.7 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744851330 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 3.3 µH | |
Inductance - Connected In Series | 13.2 µH | |
Tolerance | ±10% | |
Current Rating - Parallel | 7.7 A | |
Current Rating - Series | 3.85 A | |
Current Saturation - Parallel | 13.5 A | |
Current Saturation - Series | 6.75 A | |
DC Resistance (DCR) - Parallel | 12mOhm Max | |
DC Resistance (DCR) - Series | - | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.906" L x 0.728" W (23.00mm x 18.50mm) | |
Height | 0.453" (11.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.53000 | ¥47.53 |
10 | ¥46.55000 | ¥465.50 |
50 | ¥44.66140 | ¥2,233.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥40.96693 | ¥6,145.04 |
300 | ¥37.27250 | ¥11,181.75 |