Arrays, Edge Type, Mezzanine (Board to Board)

Results: 12
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Number of Positions
204060
Features
-Board GuideBoard Guide, Pick and PlacePick and Place
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Connector Type
Number of Positions
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
SLH-010-1.50-G-D-A-K
SLH-010-1.50-G-D-A-K
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
2,178
In Stock
1 : ¥20.94000
Cut Tape (CT)
1,450 : ¥15.62479
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
2mm
0.072" (1.83mm)
SLH-010-1.50-G-D-K
SLH-010-1.50-G-D-K
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
7,508
In Stock
1 : ¥25.37000
Cut Tape (CT)
1,450 : ¥15.76294
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
2mm
0.072" (1.83mm)
SLH-020-1.50-G-D-A-K
SLH-020-1.50-G-D-A-K
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
2,786
In Stock
1 : ¥33.74000
Cut Tape (CT)
1,450 : ¥20.42192
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
2mm
0.072" (1.83mm)
SLH-020-1.50-G-D-K
SLH-020-1.50-G-D-K
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
1,310
In Stock
1 : ¥33.74000
Cut Tape (CT)
1,450 : ¥19.62154
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
2mm
0.072" (1.83mm)
SLH-030-1.50-G-D-A
SLH-030-1.50-G-D-A
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
1,435
In Stock
1 : ¥36.21000
Cut Tape (CT)
1,450 : ¥20.52468
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
2mm
0.072" (1.83mm)
SLH-030-1.50-G-D-A-K
SLH-030-1.50-G-D-A-K
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
1,227
In Stock
1 : ¥37.35000
Cut Tape (CT)
1,450 : ¥21.18147
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Board Guide, Pick and Place
Gold
10.0µin (0.25µm)
2mm
0.072" (1.83mm)
SLH-010-1.50-G-D-K
SLH-010-1.50-G-D
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
0
In Stock
Check Lead Time
1,450 : ¥14.94184
Tape & Reel (TR)
Tape & Reel (TR)
Active
Socket, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
2mm
0.072" (1.83mm)
SLH-010-1.50-G-D-K
SLH-010-1.50-G-D-A
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
0
In Stock
Check Lead Time
1,450 : ¥14.94184
Tape & Reel (TR)
Tape & Reel (TR)
Active
Socket, Outer Shroud Contacts
20
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
2mm
0.072" (1.83mm)
0.50 MM MICRO BLADE & BEAM ULTRA
SLH-020-1.50-G-D-A
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
0
In Stock
Check Lead Time
1,450 : ¥18.63637
Tape & Reel (TR)
Tape & Reel (TR)
Active
Socket, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
Board Guide
Gold
10.0µin (0.25µm)
2mm
0.072" (1.83mm)
0.50 MM MICRO BLADE & BEAM ULTRA
SLH-020-1.50-G-D
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
0
In Stock
Check Lead Time
1,450 : ¥18.63637
Tape & Reel (TR)
Tape & Reel (TR)
Active
Socket, Outer Shroud Contacts
40
0.020" (0.50mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
2mm
0.072" (1.83mm)
0.50 MM MICRO BLADE & BEAM ULTRA
SLH-030-1.50-G-D
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
0
In Stock
Check Lead Time
1,450 : ¥20.52468
Tape & Reel (TR)
Tape & Reel (TR)
Active
Socket, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
-
Gold
10.0µin (0.25µm)
2mm
0.072" (1.83mm)
0.50 MM MICRO BLADE & BEAM ULTRA
SLH-030-1.50-G-D-K
0.50 MM MICRO BLADE & BEAM ULTRA
Samtec Inc.
0
In Stock
Check Lead Time
1,450 : ¥21.18147
Tape & Reel (TR)
Tape & Reel (TR)
Active
Socket, Outer Shroud Contacts
60
0.020" (0.50mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
2mm
0.072" (1.83mm)
Showing
of 12

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.