SLH-030-1.50-G-D-A-K | |
---|---|
DigiKey Part Number | 612-SLH-030-1.50-G-D-A-KTR-ND - Tape & Reel (TR) 612-SLH-030-1.50-G-D-A-KCT-ND - Cut Tape (CT) 612-SLH-030-1.50-G-D-A-KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SLH-030-1.50-G-D-A-K |
Description | 0.50 MM MICRO BLADE & BEAM ULTRA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Socket, Outer Shroud Contacts | |
Number of Positions | 60 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Mated Stacking Heights | 2mm | |
Height Above Board | 0.072" (1.83mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.35000 | ¥37.35 |
50 | ¥34.23480 | ¥1,711.74 |
100 | ¥32.10030 | ¥3,210.03 |
250 | ¥28.89852 | ¥7,224.63 |
500 | ¥26.57924 | ¥13,289.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,450 | ¥21.18147 | ¥30,713.13 |
2,900 | ¥20.31927 | ¥58,925.88 |