Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
41,562 In Stock | 1 : ¥16.09000 Cut Tape (CT) 1,000 : ¥8.93161 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 16 | 0.031" (0.80mm) | 2 | Surface Mount | - | Tin | 120.0µin (3.05µm) | 4.5mm, 5.65mm, 7mm | 0.140" (3.55mm) | |||
3,221 In Stock | 1 : ¥56.81000 Cut Tape (CT) 1,000 : ¥43.50170 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 60 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | 10.0µin (0.25µm) | 6mm, 7mm, 8mm, 9mm, 10mm | 0.165" (4.20mm) |