Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Series
Razor Beam™ SS4Razor Beam™ ST4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Header, Center Strip ContactsSocket, Outer Shroud Contacts
Mated Stacking Heights
4.5mm, 5.5mm, 6mm5.5mm, 6mm
Height Above Board
0.132" (3.35mm)0.180" (4.57mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
SS4-40-3.50-L-D-K-TR
SS4-40-3.50-L-D-K-TR
CONN SOCKET 80POS SMD GOLD
Samtec Inc.
4,120
In Stock
4,800
Factory
1 : ¥40.14000
Cut Tape (CT)
800 : ¥27.58395
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Socket, Outer Shroud Contacts
80
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4.5mm, 5.5mm, 6mm
0.132" (3.35mm)
ST4-40-2.50-L-D-P-TR
ST4-40-2.50-L-D-P-TR
CONN HDR 80POS SMD GOLD
Samtec Inc.
2,141
In Stock
1 : ¥40.55000
Cut Tape (CT)
850 : ¥27.41986
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
80
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
5.5mm, 6mm
0.180" (4.57mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.