Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,934 In Stock | 1 : ¥14.78000 Cut Tape (CT) 1,000 : ¥8.19577 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle, Center Strip Contacts | 30 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Solder Retention | Gold | - | 6mm, 6.5mm, 8mm | 0.177" (4.50mm) | |||
4,679 In Stock | 1 : ¥45.81000 Cut Tape (CT) 275 : ¥36.69811 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 60 | 0.025" (0.64mm) | 2 | Surface Mount | Board Guide, Pick and Place | Gold | 10.0µin (0.25µm) | 9mm, 10mm, 12mm | 0.287" (7.30mm) | |||
456 In Stock | 1 : ¥47.78000 Cut Tape (CT) 625 : ¥31.44355 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Self Mating, Non-Gendered, Hermaphroditic | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 5mm, 5.5mm, 6.5mm, 8.5mm | 0.156" (3.96mm) |