Arrays, Edge Type, Mezzanine (Board to Board)

Results: 2
Manufacturer
Hirose Electric Co LtdSamtec Inc.
Series
DF40Razor Beam™ ST4
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Connector Type
Header, Center Strip ContactsReceptacle, Center Strip Contacts
Number of Positions
2030
Features
-Pick and Place
Contact Finish Thickness
2.00µin (0.051µm)10.0µin (0.25µm)
Mated Stacking Heights
1.5mm4mm, 4.5mm
Height Above Board
0.057" (1.45mm)0.121" (3.07mm)
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
Pitch
Number of Rows
Mounting Type
Features
Contact Finish
Contact Finish Thickness
Mated Stacking Heights
Height Above Board
27,715
In Stock
1 : ¥5.75000
Cut Tape (CT)
5,000 : ¥2.60929
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Receptacle, Center Strip Contacts
20
0.016" (0.40mm)
2
Surface Mount
-
Gold
2.00µin (0.051µm)
1.5mm
0.057" (1.45mm)
ST4-15-1.00-L-D-P-TR
ST4-15-1.00-L-D-P-TR
CONN HDR 30POS SMD GOLD
Samtec Inc.
576
In Stock
1 : ¥23.81000
Cut Tape (CT)
1,125 : ¥16.09129
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Header, Center Strip Contacts
30
0.016" (0.40mm)
2
Surface Mount
Pick and Place
Gold
10.0µin (0.25µm)
4mm, 4.5mm
0.121" (3.07mm)
Showing
of 2

Arrays, Edge Type, Mezzanine (Board to Board)


Connectors of this type have contacts arranged in linear rows and an outline which is generally rectangular, rather than circular. They are used for creating pluggable connections directly between printed circuit boards without use of wire or cable, and can provide a large number of electrical connections in a relatively small space. For this reason they are commonly used to connect components of space-constrained systems.