Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
581 In Stock | 85 : ¥79.14247 Tray | Tray | Active | Differential Pair Array, Female | 36 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 7mm, 10mm, 12mm | 0.197" (5.00mm) | |||
38 In Stock | 48 : ¥49.99771 Tray | Tray | Active | Header, Outer Shroud Contacts | 60 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 3.00µin (0.076µm) | 11mm | 0.404" (10.27mm) | |||
44 In Stock 153 Factory | 51 : ¥122.65451 Tray | Tray | Active | Array, Female Sockets | 104 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 7mm, 10mm, 12mm | 0.197" (5.00mm) |