Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,499 In Stock | 1 : ¥173.97000 Cut Tape (CT) 875 : ¥110.17201 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Male | 240 | 0.025" (0.64mm) | 4 | Surface Mount | Board Guide | Gold | 10.0µin (0.25µm) | 5mm, 9mm | 0.134" (3.40mm) | |||
18 In Stock | 1 : ¥248.26000 Tray | Tray | Active | Header, Outer Shroud Contacts | 240 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 25mm | 0.954" (24.23mm) | |||
0 In Stock Check Lead Time | 1 : ¥149.01000 Tray | Tray | Active | Header, Outer Shroud Contacts | 120 | 0.020" (0.50mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 25mm | 0.954" (24.23mm) |