Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
869 In Stock | 85 : ¥75.77471 Tray | Tray | Active | Array, Male Pins | 52 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide, Ground Bus (Plane) | Gold | 10.0µin (0.25µm) | 7mm, 9mm | 0.189" (4.80mm) | |||
1,802 In Stock | 1 : ¥96.13000 Cut Tape (CT) 650 : ¥72.20958 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Plug, Center Strip Contacts | 160 | 0.031" (0.80mm) | 2 | Surface Mount | Board Guide | Gold | 8.00µin (0.203µm) | 5mm, 9mm, 13mm, 17mm | 0.191" (4.85mm) |