Arrays, Edge Type, Mezzanine (Board to Board)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Number of Positions | Pitch | Number of Rows | Mounting Type | Features | Contact Finish | Contact Finish Thickness | Mated Stacking Heights | Height Above Board |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
386 In Stock | 1 : ¥117.31000 Cut Tape (CT) 325 : ¥73.14723 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 120 | 0.050" (1.27mm) | 6 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 8mm, 9mm, 9.5mm, 12.5mm, 13mm, 15mm, 17mm, 19mm | 0.238" (6.05mm) | |||
387 In Stock | 1 : ¥76.59000 Cut Tape (CT) 475 : ¥53.19798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Male | 40 | 0.050" (1.27mm) | 4 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 8mm, 8.5mm, 9.5mm | 0.181" (4.60mm) | |||
317 In Stock | 1 : ¥107.22000 Cut Tape (CT) 150 : ¥74.37873 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | High Density Array, Male | 40 | 0.050" (1.27mm) | 4 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 12mm, 13mm, 13.5mm, 14.5mm, 15mm | 0.417" (10.60mm) | |||
245 In Stock | 1 : ¥140.46000 Cut Tape (CT) 375 : ¥87.59613 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | High Density Array, Female | 160 | 0.050" (1.27mm) | 4 | Surface Mount | Board Guide, Pick and Place | Gold | 30.0µin (0.76µm) | 7mm, 8mm, 8.5mm, 11.5mm, 12mm, 14mm, 16mm, 18mm | 0.199" (5.05mm) |